
RT6228AGQUF | |
---|---|
DigiKey Part Number | 1028-RT6228AGQUFTR-ND - Tape & Reel (TR) 1028-RT6228AGQUFCT-ND - Cut Tape (CT) 1028-RT6228AGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6228AGQUF |
Description | IC REG BUCK ADJ 8A 13UQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 13-PowerUFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.1V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-UQFN (FC) (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.07000 | $29.07 |
10 | $18.59800 | $185.98 |
25 | $15.86360 | $396.59 |
100 | $12.76730 | $1,276.73 |
250 | $11.24644 | $2,811.61 |
500 | $10.31088 | $5,155.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $9.12937 | $13,694.06 |
3,000 | $9.03210 | $27,096.30 |