Parametric Equivalent
Parametric Equivalent

RT6220AGQUF | |
|---|---|
DigiKey Part Number | 1028-RT6220AGQUFTR-ND - Tape & Reel (TR) 1028-RT6220AGQUFCT-ND - Cut Tape (CT) 1028-RT6220AGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6220AGQUF |
Description | IC REG BUCK ADJ 6A 16UQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 16-UFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 23V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-UQFN (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT6220AHGQUF | Richtek USA Inc. | 0 | 1028-RT6220AHGQUFCT-ND | $1.26191 | Parametric Equivalent |
| RT6220BHGQUF | Richtek USA Inc. | 0 | 1028-RT6220BHGQUFCT-ND | $1.35520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.90000 | $19.90 |
| 10 | $14.74900 | $147.49 |
| 25 | $13.46680 | $336.67 |
| 100 | $12.05680 | $1,205.68 |
| 250 | $11.38348 | $2,845.87 |
| 500 | $11.06942 | $5,534.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $10.37482 | $15,562.23 |
| 3,000 | $10.13185 | $30,395.55 |
| 4,500 | $10.01024 | $45,046.08 |
| 7,500 | $9.87545 | $74,065.88 |







