
RT6214AHGJ6F | |
---|---|
DigiKey Part Number | 1028-1388-2-ND - Tape & Reel (TR) 1028-1388-1-ND - Cut Tape (CT) 1028-1388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6214AHGJ6F |
Description | IC REG BUCK ADJ 3A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | RT6214AHGJ6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 (FC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
10 | $5.34300 | $53.43 |
25 | $4.81400 | $120.35 |
100 | $4.23370 | $423.37 |
250 | $3.95664 | $989.16 |
500 | $3.78968 | $1,894.84 |
1,000 | $3.65221 | $3,652.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.08700 | $9,261.00 |