
RT6213BHGJ6F | |
---|---|
DigiKey Part Number | RT6213BHGJ6FTR-ND - Tape & Reel (TR) RT6213BHGJ6FCT-ND - Cut Tape (CT) RT6213BHGJ6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6213BHGJ6F |
Description | IC REG BUCK ADJ 3A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15.48V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.91660 | $8,749.80 |
6,000 | $2.84473 | $17,068.38 |
9,000 | $2.80874 | $25,278.66 |
15,000 | $2.76886 | $41,532.90 |
21,000 | $2.74556 | $57,656.76 |
30,000 | $2.72315 | $81,694.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.34000 | $6.34 |
10 | $4.52800 | $45.28 |
25 | $4.07000 | $101.75 |
100 | $3.56610 | $356.61 |
250 | $3.32672 | $831.68 |
500 | $3.18232 | $1,591.16 |
1,000 | $3.06346 | $3,063.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.10000 | $12.10 |
10 | $7.40100 | $74.01 |
25 | $6.18400 | $154.60 |
100 | $4.80580 | $480.58 |
250 | $4.12852 | $1,032.13 |
500 | $3.71180 | $1,855.90 |
1,000 | $3.36277 | $3,362.77 |