
RT6166DP-A | |
|---|---|
DigiKey Part Number | 1028-RT6166DP-ATR-ND - Tape & Reel (TR) 1028-RT6166DP-ACT-ND - Cut Tape (CT) 1028-RT6166DP-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6166DP-A |
Description | LOW QUIESCENT, HIGH EFFICIENCY 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck, Buck-Boost Switching Regulator IC Positive Programmable 1.8V 1 Output 3A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.975V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-WLCSP (1.4x2.3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| 10 | $11.00000 | $110.00 |
| 25 | $10.00720 | $250.18 |
| 100 | $8.91130 | $891.13 |
| 250 | $8.38956 | $2,097.39 |
| 500 | $8.07482 | $4,037.41 |
| 1,000 | $8.05049 | $8,050.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.42314 | $22,269.42 |
| 6,000 | $7.26812 | $43,608.72 |
| 9,000 | $7.19046 | $64,714.14 |


