
RT5788BGJ8F | |
|---|---|
DigiKey Part Number | RT5788BGJ8FTR-ND - Tape & Reel (TR) RT5788BGJ8FCT-ND - Cut Tape (CT) RT5788BGJ8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5788BGJ8F |
Description | IC REG BUCK ADJ 4A TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 (FC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.07000 | $13.07 |
| 10 | $9.57000 | $95.70 |
| 25 | $8.68840 | $217.21 |
| 100 | $7.72000 | $772.00 |
| 250 | $7.25728 | $1,814.32 |
| 500 | $6.97840 | $3,489.20 |
| 1,000 | $6.91839 | $6,918.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.40263 | $19,207.89 |
| 6,000 | $6.26526 | $37,591.56 |
| 9,000 | $6.19648 | $55,768.32 |

