
RT5784AGQWF | |
|---|---|
DigiKey Part Number | 1028-1332-2-ND - Tape & Reel (TR) 1028-1332-1-ND - Cut Tape (CT) 1028-1332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5784AGQWF |
Description | IC REG BUCK ADJ 2A 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WDFN (2x1.5) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $6.59400 | $65.94 |
| 25 | $5.95240 | $148.81 |
| 100 | $5.25350 | $525.35 |
| 250 | $4.91908 | $1,229.77 |
| 500 | $4.71766 | $2,358.83 |
| 1,000 | $4.60388 | $4,603.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.33438 | $10,835.95 |
| 5,000 | $4.22991 | $21,149.55 |
| 7,500 | $4.17761 | $31,332.07 |
| 12,500 | $4.11966 | $51,495.75 |
| 17,500 | $4.08578 | $71,501.15 |


