
RT5760AHGH6F | |
|---|---|
DigiKey Part Number | 1028-RT5760AHGH6FTR-ND - Tape & Reel (TR) 1028-RT5760AHGH6FCT-ND - Cut Tape (CT) 1028-RT5760AHGH6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5760AHGH6F |
Description | IC REG BUCK ADJ 1A SOT563 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 (FC) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.92700 | $29.27 |
| 25 | $2.61440 | $65.36 |
| 100 | $2.27160 | $227.16 |
| 250 | $2.10800 | $527.00 |
| 500 | $2.00918 | $1,004.59 |
| 1,000 | $1.92786 | $1,927.86 |
| 2,500 | $1.88684 | $4,717.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.77283 | $8,864.15 |
| 10,000 | $1.73064 | $17,306.40 |
| 15,000 | $1.70952 | $25,642.80 |
| 25,000 | $1.68611 | $42,152.75 |
| 35,000 | $1.67244 | $58,535.40 |


