
RT5752ALGJ6 | |
---|---|
DigiKey Part Number | 1028-RT5752ALGJ6TR-ND - Tape & Reel (TR) 1028-RT5752ALGJ6CT-ND - Cut Tape (CT) 1028-RT5752ALGJ6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5752ALGJ6 |
Description | IC REG BUCK ADJ 2A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.66900 | $26.69 |
25 | $2.38120 | $59.53 |
100 | $2.06510 | $206.51 |
250 | $1.91480 | $478.70 |
500 | $1.82416 | $912.08 |
1,000 | $1.74952 | $1,749.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.80585 | $5,417.55 |