
RT5716P-BBA | |
|---|---|
DigiKey Part Number | 1028-RT5716P-BBATR-ND - Tape & Reel (TR) 1028-RT5716P-BBACT-ND - Cut Tape (CT) 1028-RT5716P-BBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5716P-BBA |
Description | IC REG BUCK PROG 1A 6TWLCSP-B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 1A 6-XFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 0.775V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-TWL-CSP-B (0.69x1.04) |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.68300 | $36.83 |
| 25 | $3.29840 | $82.46 |
| 100 | $2.87670 | $287.67 |
| 250 | $2.67660 | $669.15 |
| 500 | $2.55590 | $1,277.95 |
| 1,000 | $2.45642 | $2,456.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.31084 | $6,932.52 |
| 6,000 | $2.25128 | $13,507.68 |
| 9,000 | $2.22147 | $19,993.23 |
| 15,000 | $2.18842 | $32,826.30 |
| 21,000 | $2.16910 | $45,551.10 |
| 30,000 | $2.15054 | $64,516.20 |

