
RT5714-K1WSC(2) | |
|---|---|
DigiKey Part Number | 1028-RT5714-K1WSC(2)TR-ND - Tape & Reel (TR) 1028-RT5714-K1WSC(2)CT-ND - Cut Tape (CT) 1028-RT5714-K1WSC(2)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5714-K1WSC(2) |
Description | IC REG BUCK 0.8V/1.8V 1A 6WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.8V, 1.8V 1 Output 1A 6-XFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WLCSP (1.42x.89) |
Voltage - Input (Min) 2.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.30478 | $12,914.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $6.10000 | $61.00 |
| 25 | $5.50840 | $137.71 |
| 100 | $4.85320 | $485.32 |
| 250 | $4.54088 | $1,135.22 |
| 500 | $4.35296 | $2,176.48 |
| 1,000 | $4.19814 | $4,198.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.55000 | $14.55 |


