
RT5714-K1WSC(2) | |
|---|---|
DigiKey Part Number | 1028-RT5714-K1WSC(2)TR-ND - Tape & Reel (TR) 1028-RT5714-K1WSC(2)CT-ND - Cut Tape (CT) 1028-RT5714-K1WSC(2)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5714-K1WSC(2) |
Description | IC REG BUCK 0.8V/1.8V 1A 6WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.8V, 1.8V 1 Output 1A 6-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLCSP (1.42x.89) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.44000 | $14.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.07925 | $12,237.75 |


