16 WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT4803WSC

DigiKey Part Number
1028-1376-2-ND - Tape & Reel (TR)
1028-1376-1-ND - Cut Tape (CT)
1028-1376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT4803WSC
Description
IC REG BOOST ADJ 2A 16WLCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.85V 1 Output 2A (Switch) 16-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.4V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WLCSP (1.67x1.67)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,790
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.22000$24.22
10$15.34600$153.46
25$13.02920$325.73
100$10.40580$1,040.58
250$9.11748$2,279.37
500$8.32530$4,162.65
1,000$7.66168$7,661.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.97935$20,938.05
Manufacturers Standard Package