
RT4803BP-A | |
---|---|
DigiKey Part Number | 1028-RT4803BP-ATR-ND - Tape & Reel (TR) 1028-RT4803BP-ACT-ND - Cut Tape (CT) 1028-RT4803BP-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT4803BP-A |
Description | 2.5MHZ SYNCHRONOUS BOOST REGULAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 2.85V 1 Output 2A 16-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.4V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WLCSP (1.67x1.67) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $5.17800 | $51.78 |
25 | $4.66600 | $116.65 |
100 | $4.10120 | $410.12 |
250 | $3.83116 | $957.79 |
500 | $3.66850 | $1,834.25 |
1,000 | $3.53474 | $3,534.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.36936 | $10,108.08 |
6,000 | $3.28845 | $19,730.70 |
9,000 | $3.24792 | $29,231.28 |
15,000 | $3.20304 | $48,045.60 |
21,000 | $3.17680 | $66,712.80 |