New Product
16 WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT4803BP-A

DigiKey Part Number
1028-RT4803BP-ATR-ND - Tape & Reel (TR)
1028-RT4803BP-ACT-ND - Cut Tape (CT)
1028-RT4803BP-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT4803BP-A
Description
2.5MHZ SYNCHRONOUS BOOST REGULAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Programmable 2.85V 1 Output 2A 16-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.4V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WLCSP (1.67x1.67)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.24000$7.24
10$5.17800$51.78
25$4.66600$116.65
100$4.10120$410.12
250$3.83116$957.79
500$3.66850$1,834.25
1,000$3.53474$3,534.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.36936$10,108.08
6,000$3.28845$19,730.70
9,000$3.24792$29,231.28
15,000$3.20304$48,045.60
21,000$3.17680$66,712.80
Manufacturers Standard Package