
RT4539WSC | |
|---|---|
DigiKey Part Number | 1028-RT4539WSCTR-ND - Tape & Reel (TR) 1028-RT4539WSCCT-ND - Cut Tape (CT) 1028-RT4539WSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT4539WSC |
Description | IC LED DRV RGLTR 35MA WL-CSP-20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 35mA 20-WLCSP (1.71x2.37) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | 2.7V ~ 36V | |
Current - Output / Channel | 35mA | |
Frequency | 300kHz ~ 1.6MHz | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (1.71x2.37) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.83000 | $19.83 |
| 10 | $14.74200 | $147.42 |
| 25 | $13.46160 | $336.54 |
| 100 | $12.05260 | $1,205.26 |
| 250 | $11.38176 | $2,845.44 |
| 500 | $10.97710 | $5,488.55 |
| 1,000 | $10.64415 | $10,644.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.23285 | $30,698.55 |
| 6,000 | $10.03161 | $60,189.66 |

