
RT2855BLGQW | |
|---|---|
DigiKey Part Number | RT2855BLGQWTR-ND - Tape & Reel (TR) RT2855BLGQWCT-ND - Cut Tape (CT) RT2855BLGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2855BLGQW |
Description | IC REG BUCK ADJ 4A 16WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 4A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT2855ALGQW | Richtek USA Inc. | 440 | RT2855ALGQWCT-ND | $225.51000 | Parametric Equivalent |
| RT2855BHGQW | Richtek USA Inc. | 180 | RT2855BHGQWCT-ND | $225.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.90000 | $19.90 |
| 10 | $14.76600 | $147.66 |
| 25 | $13.48000 | $337.00 |
| 100 | $12.06830 | $1,206.83 |
| 250 | $11.39600 | $2,849.00 |
| 500 | $10.99034 | $5,495.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $11.26839 | $16,902.58 |



