- Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 10-WDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT2568AGQW(2)

DigiKey Part Number
1028-RT2568AGQW(2)TR-ND - Tape & Reel (TR)
1028-RT2568AGQW(2)CT-ND - Cut Tape (CT)
1028-RT2568AGQW(2)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT2568AGQW(2)
Description
IC REG DDR TERMINATION WDFN-10
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
- Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 10-WDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
Multiple
Manufacturer
Richtek USA Inc.
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-WFDFN Exposed Pad
Applications
Converter, DDR Bus Termination Regulator
Supplier Device Package
10-WDFN (3x3)
Voltage - Input
1.1V ~ 3.5V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 688
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.92000$5.92
10$4.22600$42.26
25$3.79840$94.96
100$3.32310$332.31
250$3.09620$774.05
500$2.95958$1,479.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.76379$4,145.69
3,000$2.68202$8,046.06
4,500$2.64108$11,884.86
7,500$2.59569$19,467.67
10,500$2.56916$26,976.18
15,000$2.54366$38,154.90
Manufacturers Standard Package