


RT2519GQV(2) | |
|---|---|
DigiKey Part Number | RT2519GQVTR-ND - Tape & Reel (TR) RT2519GQVCT-ND - Cut Tape (CT) RT2519GQVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2519GQV(2) |
Description | IC REG LINEAR POS ADJ 1A 8-VDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-VDFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB ~ 38dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 8-VDFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.5V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $4.33300 | $43.33 |
| 25 | $3.89040 | $97.26 |
| 100 | $3.40620 | $340.62 |
| 250 | $3.17448 | $793.62 |
| 500 | $3.03504 | $1,517.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.83499 | $4,252.48 |
| 3,000 | $2.75146 | $8,254.38 |
| 4,500 | $2.70966 | $12,193.47 |
| 7,500 | $2.66332 | $19,974.90 |
| 10,500 | $2.63621 | $27,680.21 |
| 15,000 | $2.61018 | $39,152.70 |

