


RT2518GQW | |
---|---|
DigiKey Part Number | RT2518GQWTR-ND - Tape & Reel (TR) RT2518GQWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT2518GQW |
Description | IC REG LIN POS ADJ 1.2A 8-WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 8-WDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | RT2518GQW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
PSRR | 63dB ~ 56dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.19000 | $18.19 |
10 | $11.34400 | $113.44 |
25 | $9.56560 | $239.14 |
100 | $7.54960 | $754.96 |
250 | $6.56056 | $1,640.14 |
500 | $5.95190 | $2,975.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $5.18309 | $7,774.64 |
3,000 | $4.79808 | $14,394.24 |
4,500 | $4.63050 | $20,837.25 |