


RT2517BGSP | |
---|---|
DigiKey Part Number | RT2517BGSPTR-ND - Tape & Reel (TR) RT2517BGSPCT-ND - Cut Tape (CT) RT2517BGSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2517BGSP |
Description | IC REG LIN POS ADJ 1A 8-SOP-EP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.59000 | $19.59 |
10 | $12.25700 | $122.57 |
25 | $10.35240 | $258.81 |
100 | $8.19580 | $819.58 |
250 | $7.13648 | $1,784.12 |
500 | $6.48500 | $3,242.50 |
1,000 | $5.93931 | $5,939.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.14500 | $12,862.50 |