


RT2517AGQV | |
---|---|
DigiKey Part Number | RT2517AGQVTR-ND - Tape & Reel (TR) RT2517AGQVCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT2517AGQV |
Description | IC REG LIN POS ADJ 1A 8-AL-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-AL-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad | |
Supplier Device Package | 8-AL-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.40000 | $8.40 |
10 | $6.05100 | $60.51 |
25 | $5.46600 | $136.65 |
100 | $4.81650 | $481.65 |
250 | $4.50752 | $1,126.88 |
500 | $4.32130 | $2,160.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $4.09103 | $6,136.55 |
3,000 | $3.97839 | $11,935.17 |
4,500 | $3.92196 | $17,648.82 |
7,500 | $3.85945 | $28,945.88 |
10,500 | $3.82291 | $40,140.56 |
15,000 | $3.78777 | $56,816.55 |