8-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1731WSC

DigiKey Part Number
1028-RT1731WSCTR-ND - Tape & Reel (TR)
1028-RT1731WSCCT-ND - Cut Tape (CT)
1028-RT1731WSCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1731WSC
Description
IC USB TYPE-C CABLE ID WL-CSP-8
Customer Reference
Detailed Description
USB Type C Interface 8-WLCSP (0.96x1.64)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB Type C
Interface
I2C
Voltage - Supply
3V ~ 5.5V
Package / Case
8-UFBGA, WLCSP
Supplier Device Package
8-WLCSP (0.96x1.64)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable