
RT1731WSC | |
---|---|
DigiKey Part Number | 1028-RT1731WSCTR-ND - Tape & Reel (TR) 1028-RT1731WSCCT-ND - Cut Tape (CT) 1028-RT1731WSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1731WSC |
Description | IC USB TYPE-C CABLE ID WL-CSP-8 |
Customer Reference | |
Detailed Description | USB Type C Interface 8-WLCSP (0.96x1.64) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Type C | |
Interface | I2C | |
Voltage - Supply | 3V ~ 5.5V | |
Package / Case | 8-UFBGA, WLCSP | |
Supplier Device Package | 8-WLCSP (0.96x1.64) | |
Mounting Type | Surface Mount | |
Base Product Number |