
RT1718SGQW | |
|---|---|
DigiKey Part Number | 1028-RT1718SGQWTR-ND - Tape & Reel (TR) 1028-RT1718SGQWCT-ND - Cut Tape (CT) 1028-RT1718SGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1718SGQW |
Description | USB TYPE-C AND USB PD CONTR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC 32-WQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Richtek USA Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFQFN Exposed Pad |
Applications USB Dedicated Charging Port (DCP), Power Switch | Supplier Device Package 32-WQFN (4x4) |
Current - Supply 2.2mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $16.62404 | $24,936.06 |


