
EVB_RT9536HGQW | |
---|---|
DigiKey Part Number | EVB_RT9536HGQW-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT9536HGQW |
Description | EVAL BOARD FOR RT9536H |
Customer Reference | |
Detailed Description | RT9536H - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | RT9536H | |
Primary Attributes | Li-Ion (1 Cell) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $369.66000 | $369.66 |