
EVB_RT7251AZQW | |
|---|---|
DigiKey Part Number | EVB_RT7251AZQW-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT7251AZQW |
Description | EVAL BOARD FOR RT7251A |
Customer Reference | |
Detailed Description | RT7251A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Category | Current - Output 1.5A |
Manufacturer Richtek USA Inc. | Voltage - Input 4V ~ 17V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 340kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part RT7251A |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $377.53000 | $377.53 |


