
EVB_RT5796AHGJ6 | |
---|---|
DigiKey Part Number | EVB_RT5796AHGJ6-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT5796AHGJ6 |
Description | EVAL BOARD FOR RT5796A |
Customer Reference | |
Detailed Description | RT5796A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V | |
Current - Output | 1.5A | |
Voltage - Input | 2.5V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | RT5796A | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $370.60000 | $370.60 |