
EVB_RT4823WSC | |
---|---|
DigiKey Part Number | 1028-EVB_RT4823WSC-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT4823WSC |
Description | EVAL BOARD FOR RT4823 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RT4823 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 1.3A | |
Voltage - Input | 1.8V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 3.5MHz | |
Contents | Board(s) | |
Utilized IC / Part | RT4823 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $504.05000 | $504.05 |