
EVB_RT2859BHGQW | |
|---|---|
DigiKey Part Number | EVB_RT2859BHGQW-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT2859BHGQW |
Description | EVAL BOARD FOR RT2859B |
Customer Reference | |
Detailed Description | RT2859B ACOT® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Richtek USA Inc. | Voltage - Input 4.5V ~ 18V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 650kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part RT2859B |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.05V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $377.53000 | $377.53 |


