Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
RU-02-B04-14
RU-02-B04-14

RU-02-B04-14

DigiKey Part Number
5410-RU-02-B04-14-ND
Manufacturer
Rich Bay
Manufacturer Product Number
RU-02-B04-14
Description
AC RCPT NEMA 5-15R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rich Bay
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-15R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
15A
Voltage Rating
125VAC
Number of Positions
3
Mounting Type
Panel Mount, Snap-In
Termination
IDC
Features
-
Panel Cutout Dimensions
Square - 24.20mm x 24.20mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.14000$14.14
10$12.04400$120.44
25$11.28640$282.16
50$10.74720$537.36
100$10.23330$1,023.33
250$9.59220$2,398.05
500$9.13426$4,567.13
1,000$8.69826$8,698.26
3,000$8.04978$24,149.34
Manufacturers Standard Package