


RU-02-99 | |
|---|---|
DigiKey Part Number | 5410-RU-02-99-ND |
Manufacturer | Rich Bay |
Manufacturer Product Number | RU-02-99 |
Description | AC RCPT NEMA 1-15R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 1-15R Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rich Bay | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 1-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 2 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder Eyelet | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 22.20mm x 12.20mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $8.60800 | $86.08 |
| 25 | $8.06360 | $201.59 |
| 50 | $7.67880 | $383.94 |
| 100 | $7.31220 | $731.22 |
| 250 | $6.85344 | $1,713.36 |
| 500 | $6.52622 | $3,263.11 |
| 1,440 | $6.05679 | $8,721.78 |
| 2,880 | $5.76775 | $16,611.12 |


