806-0068-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

806-0068-00

DigiKey Part Number
5592-806-0068-00-ND
Manufacturer
Manufacturer Product Number
806-0068-00
Description
Model 3048E Hand Held UHF RFID R
Customer Reference
Detailed Description
RFID Reader Module 865.5MHz ~ 928MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RFID Inc
Series
-
Packaging
Retail Package
Part Status
Active
Type
Read/Write
Frequency
865.5MHz ~ 928MHz
Interface
Bluetooth, USB
Standards
EPC, ISO 18000-6
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 1 days from RFID Inc
A separate $196.00 flat rate shipping fee will apply
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$9,408.00000$9,408.00