


ZULU-DONGLE | |
---|---|
DigiKey Part Number | ZULU-DONGLE-ND |
Manufacturer | |
Manufacturer Product Number | ZULU-DONGLE |
Description | ZULU MODEM DONGLE 868MHZ 1KM USB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver 868MHz ~ 870MHz USB 115kbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | - | |
Frequency | 868MHz ~ 870MHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | -121dBm | |
Power - Output | 20dBm | |
Data Rate (Max) | 115kbps | |
Features | - | |
Voltage - Supply | 5V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $622.23000 | $622.23 |
10 | $546.58200 | $5,465.82 |
25 | $520.41320 | $13,010.33 |
100 | $484.57540 | $48,457.54 |