
RF600D-SO8R6 | |
---|---|
DigiKey Part Number | RF600D-SO8R6-ND |
Manufacturer | |
Manufacturer Product Number | RF600D-SO8R6 |
Description | IC DECODER 8SOIC |
Customer Reference | |
Detailed Description | Decoder 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Decoder | |
Applications | RF, IR | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |