MFG_QUANTAFOB-4S3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QUANTAFOB-4S3

DigiKey Part Number
QUANTAFOB-4S3-ND
Manufacturer
Manufacturer Product Number
QUANTAFOB-4S3
Description
3 CH REMOTE CONTROL SYS 12-30VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Receiver 433MHz FM Handheld, 3 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Active
Function
Receiver
Modulation or Protocol
FM
Frequency
433MHz
Applications
General Purpose
Interface
Handheld, 3 Channel
Sensitivity
-
Power - Output
10mW
Data Rate (Max)
-
Features
100m Range, IP68
Voltage - Supply
11V ~ 32V
Base Product Number
In-Stock: 4
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$961.84000$961.84
10$847.28500$8,472.85
25$807.67320$20,191.83
100$753.46520$75,346.52
Manufacturers Standard Package