
PRO-TAURUS-8S8-16K | |
|---|---|
DigiKey Part Number | 357-PRO-TAURUS-8S8-16K-ND |
Manufacturer | |
Manufacturer Product Number | PRO-TAURUS-8S8-16K |
Description | WIRELESS IC & MODULES BLUETOOTH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Transmit/Receive 868MHz Handheld, 8 Channel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transmit/Receive | |
Modulation or Protocol | - | |
Frequency | 868MHz | |
Applications | Remote Control | |
Interface | Handheld, 8 Channel | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 16km Range, IP56 | |
Voltage - Supply | 12V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,001.45000 | $6,001.45 |
| 10 | $5,354.05500 | $53,540.55 |

