OUTSIDE-LP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OUTSIDE-LP

DigiKey Part Number
OUTSIDE-LP-ND
Manufacturer
Manufacturer Product Number
OUTSIDE-LP
Description
QB 3G MIN PATCH ANTENNA +3DBM SM
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ Module SMA Male Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bag
Part Status
Obsolete
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
868MHz, 892MHz, 1.94GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Module
Number of Bands
3
VSWR
4
Return Loss
-
Gain
3dBi
Features
Cable - 3m
Termination
SMA Male
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.630" (16.00mm)
Applications
Bluetooth, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.