



HORNET-S3 | |
---|---|
DigiKey Part Number | HORNET-S3-ND |
Manufacturer | |
Manufacturer Product Number | HORNET-S3 |
Description | REMOTE CONTROL SYSTEM FM 3CH |
Customer Reference | |
Detailed Description | RF Transmitter and Receiver, Set 433.92MHz FM Handheld, 3 Button |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Transmitter and Receiver, Set | |
Modulation or Protocol | FM | |
Frequency | 433.92MHz | |
Applications | General Purpose | |
Interface | Handheld, 3 Button | |
Sensitivity | - | |
Power - Output | 10mW | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 12V ~ 30V | |
Base Product Number |