hornet-s2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
hornet-s2
Firetrap Pairing process
'HORNET' Remote Control Systems

HORNET-S2

DigiKey Part Number
HORNET-S2-ND
Manufacturer
Manufacturer Product Number
HORNET-S2
Description
REMOTE CONTROL SYSTEM FM 2CH
Customer Reference
Detailed Description
RF Transmitter and Receiver, Set 433.92MHz FM Handheld, 2 Button
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Box
Part Status
Obsolete
Function
Transmitter and Receiver, Set
Modulation or Protocol
FM
Frequency
433.92MHz
Applications
General Purpose
Interface
Handheld, 2 Button
Sensitivity
-
Power - Output
10mW
Data Rate (Max)
-
Features
2 Channels
Voltage - Supply
12V ~ 30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.