


FOBLOQF-4S3 | |
|---|---|
DigiKey Part Number | FOBLOQF-4S3-ND |
Manufacturer | |
Manufacturer Product Number | FOBLOQF-4S3 |
Description | REMOTE CONTROL SYSTEM 3-CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter, KeeLoq 433.92MHz KEELOQ |
Datasheet | Datasheet |
Category | Modulation or Protocol KEELOQ |
Manufacturer RF Solutions | Frequency 433.92MHz |
Series | Applications General Purpose |
Packaging Box | Voltage - Supply 12 ~ 24VDC |
Part Status Active | Base Product Number |
Function Transmitter, KeeLoq |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $464.59500 | $929.19 |
| 10 | $424.27900 | $4,242.79 |
| 25 | $403.68240 | $10,092.06 |
| 100 | $398.95160 | $39,895.16 |

