EZTEXT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EZTEXT

EZTEXT

DigiKey Part Number
EZTEXT-ND
Manufacturer
Manufacturer Product Number
EZTEXT
Description
GSM REMOTE CTRL SYSTEM 2I/P 2O/P
Customer Reference
Detailed Description
RF Controller GPRS, GSM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Box
Part Status
Obsolete
Function
Controller
Modulation or Protocol
GPRS, GSM
Frequency
-
Applications
-
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
9V ~ 26V
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.