
ANT-GP4GFPCB7219-2UFL | |
---|---|
DigiKey Part Number | 357-ANT-GP4GFPCB7219-2UFL-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GP4GFPCB7219-2UFL |
Description | 4G GSM GPS FLEXI-PCB ANTENNA +4D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, GSM PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 1.38GHz, 1.575GHz, 2.7GHz | |
Frequency Range | 960MHz ~ 1.8GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 4 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4dBi, 4dBi, 4dBi, 4dBi | |
Power - Max | 10 W | |
Features | Cable - 150mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.012" (0.30mm) | |
Applications | GPS, GSM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.61000 | $58.61 |
10 | $45.20200 | $452.02 |
25 | $41.84800 | $1,046.20 |
100 | $38.16440 | $3,816.44 |
250 | $36.40816 | $9,102.04 |
500 | $35.34968 | $17,674.84 |
1,000 | $34.47841 | $34,478.41 |