
CIGLOQA-4T4 | |
---|---|
DigiKey Part Number | 357-CIGLOQA-4T4-ND |
Manufacturer | |
Manufacturer Product Number | CIGLOQA-4T4 |
Description | IC'S AND MODULES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 433MHz AM Relay, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | AM | |
Frequency | 433MHz | |
Applications | General Purpose | |
Interface | Relay, USB | |
Sensitivity | - | |
Power - Output | 10dBm | |
Data Rate (Max) | - | |
Features | IP65 | |
Voltage - Supply | 12V, 24V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $157.43800 | $787.19 |
10 | $151.18100 | $1,511.81 |
25 | $143.46600 | $3,586.65 |
100 | $132.88270 | $13,288.27 |
250 | $126.55220 | $31,638.05 |
500 | $122.08722 | $61,043.61 |