118C1-315AR1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
118C1-315AR1

118C1-315AR1

DigiKey Part Number
118C1-315AR1-ND
Manufacturer
Manufacturer Product Number
118C1-315AR1
Description
TRANSMITTER AM REMOTE 315MHZ 1SW
Customer Reference
Detailed Description
RF Transmitter, KeeLoq 315MHz KEELOQ Handheld, 1 Button
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
Packaging
Bulk
Part Status
Active
Function
Transmitter, KeeLoq
Modulation or Protocol
KEELOQ
Frequency
315MHz
Applications
General Remote Control, Garage Opener, RKE
Interface
Handheld, 1 Button
Sensitivity
-
Power - Output
10mW
Data Rate (Max)
-
Features
1 Switch
Voltage - Supply
10V ~ 16V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.