
RP-3408-1 | |
|---|---|
DigiKey Part Number | 5480-RP-3408-1-ND |
Manufacturer | |
Manufacturer Product Number | RP-3408-1 |
Description | COAX ADAPT RP-SMA TO MMCX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Jack, Male Pin To MMCX Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) RP-SMA Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) MMCX Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.51000 | $91.51 |
| 10 | $77.75100 | $777.51 |
| 100 | $66.08930 | $6,608.93 |
| 1,000 | $56.18696 | $56,186.96 |



