
10028M50 | |
---|---|
DigiKey Part Number | 2030-10028M50-ND |
Manufacturer | |
Manufacturer Product Number | 10028M50 |
Description | RELOG M VIBRATION DATA LOGGER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±50g 0Hz ~ 25kHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ReVibe Energy AB | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Axis | X, Y, Z | |
Acceleration Range | ±50g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | 0Hz ~ 25kHz | |
Output Type | - | |
Voltage - Supply | - | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23,152.50000 | $23,152.50 |