
TPAN0220FR500K9 | |
---|---|
DigiKey Part Number | 4506-TPAN0220FR500K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAN0220FR500K9 |
Description | RES 0.5 OHMS 50W 1% TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TPAN0220FR500K9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.772" (19.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.31000 | $35.31 |
10 | $26.48900 | $264.89 |
25 | $24.46880 | $611.72 |
50 | $23.29780 | $1,164.89 |
100 | $22.36680 | $2,236.68 |
250 | $21.42120 | $5,355.30 |
500 | $20.87270 | $10,436.35 |
1,000 | $20.43578 | $20,435.78 |