TPAN0220F7R50K9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPAN0220F7R50K9

DigiKey Part Number
4506-TPAN0220F7R50K9-ND
Manufacturer
Manufacturer Product Number
TPAN0220F7R50K9
Description
RES 7.5 OHMS 50W 1% TO220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±1% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TPAN0220F7R50K9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.398" L x 0.177" W (10.10mm x 4.50mm)
Height - Seated (Max)
0.772" (19.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 551
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$30.96000$30.96
10$22.91700$229.17
25$21.06960$526.74
50$20.00360$1,000.18
100$19.15460$1,915.46
250$18.29148$4,572.87
500$17.79110$8,895.55
1,000$17.39262$17,392.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.