
TPAN0220F6R80K9 | |
---|---|
DigiKey Part Number | 4506-TPAN0220F6R80K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAN0220F6R80K9 |
Description | RES 6.8 OHMS 50W 1% TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TPAN0220F6R80K9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.772" (19.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.57000 | $34.57 |
10 | $25.84800 | $258.48 |
25 | $23.86120 | $596.53 |
50 | $22.71000 | $1,135.50 |
100 | $21.79360 | $2,179.36 |
250 | $20.86220 | $5,215.55 |
500 | $20.32222 | $10,161.11 |
1,000 | $19.89197 | $19,891.97 |